Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB9084FTG(EL)Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4755588RL
Cut Tape4755588
Your Part Number
2,700 In Stock
Need more?
2,700 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM30.220 | RM30.22 |
| Total Price | RM30.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM30.220 |
| 10+ | RM23.390 |
| 25+ | RM21.660 |
| 50+ | RM20.720 |
| 100+ | RM19.780 |
| 250+ | RM18.770 |
| 500+ | RM18.730 |
| 1000+ | RM18.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9084FTG(EL)Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4755588RL
Cut Tape4755588
Technical Datasheet
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins36Pins
IC Case / PackageWFVQFN
IC MountingSurface Mount
Input TypePWM
Source Current-
Sink Current-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay180ns
Output Delay128µs
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
High Side and Low Side
No. of Pins
36Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
180ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
WFVQFN
Input Type
PWM
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
128µs
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
