Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC4001BF(EL,N,F)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870933RL
Cut Tape4870933
Your Part Number
1,996 In Stock
Need more?
1,996 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.470 | RM3.47 |
| Total Price | RM3.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.470 |
| 10+ | RM2.600 |
| 100+ | RM2.370 |
| 500+ | RM2.270 |
| 1000+ | RM2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4001BF(EL,N,F)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870933RL
Cut Tape4870933
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOP-P
Product Range-
Logic IC FamilyTC4001
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current12mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOP-P
Logic IC Family
TC4001
Supply Voltage Max
18V
Output Current
12mA
Operating Temperature Max
85°C
No. of Elements
Quad
No. of Pins
14Pins
Product Range
-
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
