Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74LCX541FK(EL,K)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870937RL
Cut Tape4870937
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.540 | RM2.54 |
| Total Price | RM2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.540 |
| 10+ | RM1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74LCX541FK(EL,K)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870937RL
Cut Tape4870937
Technical Datasheet
Logic Device TypeBus Buffer
Logic Family / Base NumberTC74LCX541
IC Case / PackageSOP-P
No. of Pins20Pins
No. of Inputs / Bits1 Input
No. of ElementsOctal
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC FamilyTC74LCX
Logic IC Base NumberTC541
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Bus Buffer
IC Case / Package
SOP-P
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.65V
Logic IC Family
TC74LCX
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
TC74LCX541
No. of Pins
20Pins
No. of Elements
Octal
Supply Voltage Max
3.6V
Logic IC Base Number
TC541
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
