Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC7SZ02FE,LJ(CTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4387010RL Cut Tape4387010 |
| Also Known As | TC7SZ02FE, TC7SZ02FE,LJ |
| Your Part Number | |
| Technical Datasheet |
3,528 In Stock
Need more?
3,528 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.323 | RM1.62 |
| Total Price | RM1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.323 |
| 50+ | RM0.273 |
| 250+ | RM0.236 |
| 1000+ | RM0.224 |
| 2000+ | RM0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC7SZ02FE,LJ(CTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4387010RL Cut Tape4387010 |
| Also Known As | TC7SZ02FE, TC7SZ02FE,LJ |
| Technical Datasheet | |
| Logic Function | NOR Gate |
| No. of Elements | Single |
| No. of Inputs | 2Inputs |
| No. of Pins | 5Pins |
| IC Case / Package | SOT-553 |
| Logic Case Style | SOT-553 |
| Product Range | - |
| Logic IC Family | TC7SZ |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | - |
| Output Current | 50mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | To Be Advised |
Product Overview
TC7SZ02FE,LJ(CT is a 2-input NOR gate IC (CMOS digital silicon monolithic IC).
- AEC-Q100 (Rev. H) qualified
- High output current is ±24mA (min) at VCC = 3.0V
- 5.5V tolerant inputs, 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Supply voltage range from 1.65V to 5.5V
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time is 2.4ns typ at (5.0 ±0.5V, RL=500 ohm, CL=50pF, Ta=25°C, input: tr=tf=3ns)
- Operating temperature range from -40°C to 125°C
- SOT-553 (ESV) package
Technical Specifications
| Logic Function | NOR Gate |
|---|---|
| No. of Inputs | 2Inputs |
| IC Case / Package | SOT-553 |
| Product Range | - |
| Supply Voltage Min | 1.65V |
| Schmitt Trigger Input | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| Logic Case Style | SOT-553 |
| Logic IC Family | TC7SZ |
| Supply Voltage Max | 5.5V |
| Output Current | 50mA |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
