Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM2.870 |
| 50+ | RM2.150 |
| 250+ | RM1.970 |
| 500+ | RM1.730 |
| 1000+ | RM1.490 |
| 2300+ | RM1.440 |
Price for:Each
Minimum: 5
Multiple: 5
RM14.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK4A50D(STA4,Q,M)Copy
Order Code5130410
Product Rangep-MOS VII
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id4A
Drain Source On State Resistance2ohm
Transistor Case StyleSC-67
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.4V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Product Rangep-MOS VII
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
SC-67
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.4V
No. of Pins
3Pins
Product Range
p-MOS VII
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
