Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TPHR6704RL,LQ(TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4833773RL Cut Tape4833773 |
| Your Part Number | |
| Technical Datasheet |
3,281 In Stock
Need more?
3,281 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM19.340 | RM19.34 |
| Total Price | RM19.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM19.340 |
| 10+ | RM11.570 |
| 100+ | RM9.830 |
| 500+ | RM8.890 |
| 1000+ | RM8.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TPHR6704RL,LQ(TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4833773RL Cut Tape4833773 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 420A |
| Drain Source On State Resistance | 670µohm |
| Transistor Case Style | SOP Advance |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 210W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 420A |
| Transistor Case Style | SOP Advance |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 210W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 670µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
