Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | XPW4R10ANB,L1Q(OCopy |
| Order Code | 5130496 |
| Product Range | U-MOSVII-H Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.920 |
| 10+ | RM7.730 |
| 100+ | RM6.550 |
| 500+ | RM5.910 |
| 1000+ | RM5.680 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | XPW4R10ANB,L1Q(OCopy |
| Order Code | 5130496 |
| Product Range | U-MOSVII-H Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 70A |
| Drain Source On State Resistance | 4100µohm |
| Transistor Case Style | DSOP Advance |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.5V |
| Power Dissipation | 170W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | U-MOSVII-H Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 70A |
| Transistor Case Style | DSOP Advance |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 170W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 4100µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.5V |
| No. of Pins | 8Pins |
| Product Range | U-MOSVII-H Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
