Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | XSM6K336NW,LXHF(ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4860689RL Cut Tape4860689 |
| Product Range | U-MOSVII-H Series |
| Your Part Number | |
| Technical Datasheet |
2,970 In Stock
Need more?
2,970 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.070 | RM15.35 |
| Total Price | RM15.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.070 |
| 10+ | RM1.630 |
| 100+ | RM1.380 |
| 500+ | RM1.120 |
| 1000+ | RM0.997 |
| 5000+ | RM0.931 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | XSM6K336NW,LXHF(ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4860689RL Cut Tape4860689 |
| Product Range | U-MOSVII-H Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 3A |
| Drain Source On State Resistance | 0.095ohm |
| Transistor Case Style | WFDFN2020B |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.5V |
| Power Dissipation | 1.53W |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Product Range | U-MOSVII-H Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 3A |
| Transistor Case Style | WFDFN2020B |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1.53W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.095ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.5V |
| No. of Pins | 6Pins |
| Product Range | U-MOSVII-H Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |
