Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM10- SSSTWAZ100-
Order Code1420080
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM10- SSSTWAZ100-
Order Code1420080
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Internal Diameter10mm
External Diameter15.9mm
Fastener MaterialSteel
Thread Size - MetricM10
Fastener PlatingBright Zinc
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Internal Diameter
10mm
Fastener Material
Steel
Fastener Plating
Bright Zinc
SVHC
No SVHC (15-Jan-2019)
External Diameter
15.9mm
Thread Size - Metric
M10
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73182100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16