Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | N60.500 PSSTABZ100-Copy |
| Order Code | 1419817 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | N60.500 PSSTABZ100-Copy |
| Order Code | 1419817 |
| Technical Datasheet | |
| Thread Size - Metric | - |
| Thread Size - Imperial | No.6 |
| Screw Length | 0.5" |
| Fastener Material | Steel |
| Fastener Plating | Bright Zinc |
| Screw Head Style | Pan Head Slotted |
| Product Range | - |
Technical Specifications
| Thread Size - Metric | - |
|---|---|
| Screw Length | 0.5" |
| Fastener Plating | Bright Zinc |
| Product Range | - |
| Thread Size - Imperial | No.6 |
|---|---|
| Fastener Material | Steel |
| Screw Head Style | Pan Head Slotted |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73181499 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .093 |
