Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00032590-103Copy
Manufacturer Standard Lead Time17 weeks
Order Code5116761
Product RangePlas-Fix 60 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM49.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM49.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00032590-103Copy
Manufacturer Standard Lead Time17 weeks
Order Code5116761
Product RangePlas-Fix 60 Series
Technical Datasheet
Thread Size - ImperialNo.6
Thread Size - Metric-
Screw Length9.5mm
Fastener PlatingZinc / Clear Cr3
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product RangePlas-Fix 60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
9.5mm
Fastener Material
Steel
Product Range
Plas-Fix 60 Series
Thread Size - Metric
-
Fastener Plating
Zinc / Clear Cr3
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181499
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
