Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 10-1212WICopy
Manufacturer Standard Lead Time21 weeks
Order Code4840877
Product RangeTMR 10WI Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM106.560 |
| 5+ | RM105.660 |
| 10+ | RM104.760 |
| 50+ | RM100.880 |
| 100+ | RM99.230 |
| 250+ | RM97.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM106.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 10-1212WICopy
Manufacturer Standard Lead Time21 weeks
Order Code4840877
Product RangeTMR 10WI Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1833mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width12mm
Height9.6mm
Depth21.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeTMR 10WI Series
SVHCLead (04-Feb-2026)
Product Overview
TMR 10-1212WI is a TMR 10WI series, 10W DC/DC converter module with regulated output, featuring wide 4:1 input voltage ranges. The product offers a very high power density of 3.89W/cm³ in an ultra-compact SIP-8 package occupying only 2cm² (0.3 square inch) of board space. Further features include remote on/off control, continuous short circuit protection and an I/O isolation voltage of 1500V DC. The very compact dimension of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- Input voltage range from 4.5 to 18V DC (12V DC nom)
- Output 1: +12V DC Vnom and 833mA Imax
- 89% typ efficiency
- Natural convection (20LFM) cooling system
- Flyback converter regulator topology
- Switching frequency range from 390 to 450kHz (PWM) and 420kHz typ (PWM)
- Functional insulation system
- Plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting, phosphor bronze (C5191) pin
- 3-year product warranty
- Operating temperature range from -40°C to +70°C (without derating)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
833mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.6mm
Input Voltage DC Min
4.5V
Product Range
TMR 10WI Series
DC / DC Converter Type
SIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
12mm
Depth
21.8mm
Input Voltage DC Max
18V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
