Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TPP 15-103A-DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2991460 |
| Product Range | TPP 15A-D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM166.040 |
| 5+ | RM159.400 |
| 10+ | RM156.630 |
| 50+ | RM150.370 |
| 100+ | RM149.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM166.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TPP 15-103A-DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2991460 |
| Product Range | TPP 15A-D Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Household & Medical |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 13.2W |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 3.3VDC |
| Output Current - Output 1 | 4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | TPP 15A-D Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE, Household & Medical |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 3.3VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | TPP 15A-D Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 13.2W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 4A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .21 |
