Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | R301-HOLDERKITCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4861049 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,818.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,818.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | R301-HOLDERKITCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4861049 |
| Technical Datasheet | |
| Kit Contents | 2 x 250µm Bare and 2 x 900µm Buffered Fibre Holders |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
R301-HOLDERKIT is a fibre holder kit designed for precision and speed in splicing. Maximise your splicing efficiency and consistency with this comprehensive fibre holder kit. Designed for seamless integration with cleavers and fusion splicers, the holders ensure accurate fibre placement and reliable performance every time.
- Fibre is held firmly in place, ensuring stability during preparation and splicing
- Fits TREND cleavers and fusion splicers with precise alignment for accurate fibre placement
- Eliminates manual fibre positioning to speed up splicing and improve workflow efficiency
- Ensures consistent fibre positioning for enhanced splice quality and repeatability
- Increases productivity by reducing errors and enabling faster, more reliable splicing
Contents
2 x 250µm bare fibre holders and 2 x 900µm buffered fibre holders.
Technical Specifications
| Kit Contents | 2 x 250µm Bare and 2 x 900µm Buffered Fibre Holders |
|---|---|
| SVHC | No SVHC (05-Nov-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
