R301-S60K
Fusion Splicer Kit, 4 Motor Fusion Splicer, Electrodes, Cooling Tray, Cleaver, Stripper, Shears

| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | R301-S60KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4861046 |
| Product Range | FiberMASTER Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM29,404.390 |
Product Information
| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | R301-S60KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4861046 |
| Product Range | FiberMASTER Series |
| Technical Datasheet | |
| Kit Contents | FiberMASTER 6 Motor Fusion Splicer, Electrodes, Cooling Tray, Cleaver, Stripper, Shears, Work Light |
| Product Range | FiberMASTER Series |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
R301-S60K is a FiberMASTER S60 active core alignment fusion splicer designed for high-precision fibre optic splicing. It delivers superior low splice loss and exceptional repeatability when splicing dissimilar fibre types using automated fibre detection. Featuring six precision motors, including two additional camera motors for enhanced core detection, it provides accurate core alignment and consistent, reliable splice performance across a wide range of fibre types.
- Supports single-mode (G.652), multimode (G.651), G.653, G.655, G.657, and EDF fibres
- Compatible with 80–150µm fibre cladding and 160–3000µm coating diameters
- Delivers 6second splice time in fast mode with 0.02dB typical SM splice loss
- Offers 18s (40mm) and 20s (60mm) heating times for improved productivity
- Features a 5-inch capacitive colour touchscreen with 400× magnification (X or Y view)
- Includes 40 preset and 60 custom splicing programs with automatic and manual operation
- Stores 10,000 splice results and 100 images with USB Type-A data export
- Performs splice loss estimation and 1.8–2.2N tension testing for splice verification
- Uses a 56.16Wh removable li-ion battery, supporting 280 splice/heating cycles per charge
- Splicer dimension is 160 x 144 x 155mm (6.3 x 5.7 x 6.1inches)
Contents
FiberMASTER S60 active core alignment fusion splicer, FiberMASTER 6-motor fusion splicer, Carry case, Replacement electrodes, Cooling tray, Quick reference guide, Power supply, Cleaver, Alcohol dispenser, Cleaning brush, Fibre Stripper, Drop cable stripper, Kevlar shears, USB work light, Heat shrink 60 mm 50pcs + 40mm 50pcs.
Notes
Receive FREE rewards on qualifying TREND Networks purchases. Valid until 31 Jan 2027 in Europe only. Discover more: https://www.farnell.com/datasheets/4812911.pdf
Technical Specifications
| Kit Contents | FiberMASTER 6 Motor Fusion Splicer, Electrodes, Cooling Tray, Cleaver, Stripper, Shears, Work Light |
|---|---|
| SVHC | No SVHC (05-Nov-2025) |
| Product Range | FiberMASTER Series |
|---|
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85158090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.9 |
