Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-193UCopy
Manufacturer Standard Lead Time23 weeks
Order Code2126418
Product RangeF Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM214.760 |
| 5+ | RM207.440 |
| 10+ | RM203.850 |
| 25+ | RM200.160 |
| 50+ | RM197.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM214.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-193UCopy
Manufacturer Standard Lead Time23 weeks
Order Code2126418
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages24V
Power Rating96VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating4A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
4A
Isolation Voltage
1.5kV
SVHC
No SVHC (17-Jan-2023)
Primary Voltages
115V
Power Rating
96VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.880172
