Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | VPT12-4170Copy |
| Order Code | 1785721 |
| Product Range | VPT Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | VPT12-4170Copy |
| Order Code | 1785721 |
| Product Range | VPT Series |
| Technical Datasheet | |
| Power Rating | 50VA |
| Primary Voltages | 115V, 230V |
| Secondary Voltages | 2 x 6V |
| Winding Type | Dual Primary, Dual Secondary |
| Toroid Centre | Open |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Outer Diameter | 80mm |
| Height | 33mm |
| Secondary Current Nom | 8.34A |
| Product Range | VPT Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Power Rating | 50VA |
|---|---|
| Secondary Voltages | 2 x 6V |
| Toroid Centre | Open |
| Transformer Terminals | Wire Leaded |
| Height | 33mm |
| Product Range | VPT Series |
| Primary Voltages | 115V, 230V |
|---|---|
| Winding Type | Dual Primary, Dual Secondary |
| Transformer Mounting | Chassis Mount |
| Outer Diameter | 80mm |
| Secondary Current Nom | 8.34A |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .759326 |
