Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD57-2-1161Copy
Manufacturer Standard Lead Time29 weeks
Order Code2902244
Product RangePANdrive
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,746.100 |
| 10+ | RM1,688.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,746.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD57-2-1161Copy
Manufacturer Standard Lead Time29 weeks
Order Code2902244
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size60mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1.01N-m
Current Rating2.8A
Voltage Rating Max24VDC
No. of Wires4
External Length68mm
Shaft Diameter6.35mm
Product RangePANdrive
Shaft Length24mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
1.01N-m
Voltage Rating Max
24VDC
External Length
68mm
Product Range
PANdrive
Motor Size
60mm
Step Angle
1.8°
Current Rating
2.8A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
24mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635
