Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD86-3-1180-TMCLCopy
Manufacturer Standard Lead Time28 weeks
Order Code1907710
Product RangePANdrive
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4,696.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,696.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD86-3-1180-TMCLCopy
Manufacturer Standard Lead Time28 weeks
Order Code1907710
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeDC
Step Angle1.8°
Torque Max7N-m
Current Rating5.5A
Voltage Rating Max48VDC
No. of Wires4
External Length118mm
Shaft Diameter12.7mm
Product RangePANdrive
Shaft Length31.75mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
DC
Torque Max
7N-m
Voltage Rating Max
48VDC
External Length
118mm
Product Range
PANdrive
SVHC
No SVHC (16-Jul-2019)
Motor Size
86mm
Step Angle
1.8°
Current Rating
5.5A
No. of Wires
4
Shaft Diameter
12.7mm
Shaft Length
31.75mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3
