Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC261-BOBCopy
Order Code2903989
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM311.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM311.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC261-BOBCopy
Order Code2903989
Technical Datasheet
Accessory TypeBreakout Board
For Use WithTMC261-PA Stepper Power Driver
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Breakout board is a development board with the dedicated TMC261-PA chip. It is designed to give users the chance to rapidly prototype their applications making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC261-PA stepper power driver
- 9 to 48V (60V max) supply voltage and up to 1.4A Iphase RMS
- Config via SPI, control via step/direction
- Optional cooling from bottoms ide
- Optional electrolyte cap at supply rail
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
TMC261-PA Stepper Power Driver
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
