Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTRUST
Manufacturer Part NoMC-1500
Order Code1322078
Technical Datasheet
DirectivityOmnidirectional
Output Impedance2.2kohm
Frequency Response Min50Hz
Frequency Response Max16kHz
Sensitivity-
Connector Type3.5mm Connector
Lead Length-
Product Range-
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
50Hz
Sensitivity
-
Lead Length
-
Output Impedance
2.2kohm
Frequency Response Max
16kHz
Connector Type
3.5mm Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33