Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP168FBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4928414
Product RangeOP168 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP168FBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4928414
Product RangeOP168 Series
Technical Datasheet
Peak Wavelength935nm
Angle of Half Intensity52°
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf500ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeOP168 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
935nm
Diode Case Style
Radial Leaded
Rise Time
1µs
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
52°
Radiant Intensity (Ie)
-
Fall Time tf
500ns
Forward Voltage VF Max
1.4V
Operating Temperature Max
100°C
Product Range
OP168 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
