Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP296ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4928415 |
| Product Range | OP296 Series |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP296ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4928415 |
| Product Range | OP296 Series |
| Technical Datasheet | |
| Peak Wavelength | 890nm |
| Angle of Half Intensity | 10° |
| Diode Case Style | T-1 3/4 (5mm) |
| Radiant Intensity (Ie) | - |
| Rise Time | 500ns |
| Fall Time tf | 250ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 2V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| Product Range | OP296 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Peak Wavelength | 890nm |
|---|---|
| Diode Case Style | T-1 3/4 (5mm) |
| Rise Time | 500ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Angle of Half Intensity | 10° |
|---|---|
| Radiant Intensity (Ie) | - |
| Fall Time tf | 250ns |
| Forward Voltage VF Max | 2V |
| Operating Temperature Max | 100°C |
| Product Range | OP296 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
