Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP550B.
Order Code1497885
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP550B.
Order Code1497885
Technical Datasheet
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Product Range-
Automotive Qualification Standard-
Product Overview
The OP550B is a Silicon NPN Phototransistor moulded in an epoxy package with a wide receiving angle that provides relatively even reception over a large area. The OP550 has an external lens in a clear epoxy package. This device is 100% production tested using infrared light for close correlation with OPTEK's GaAs and GaAIAs emitters. This sensor is mechanically and spectrally matched to the OP140, OP142, OP145, OP240 and OP245 series of infrared emitting diodes.
- Sensitivity level with min. max
- Wide receiving angle
- Side-looking package for space limited applications
- Ideal for PCB mounting
Applications
Portable Devices, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Viewing Angle
-
No. of Pins
2Pins
Automotive Qualification Standard
-
Power Consumption
100mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
