Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI150Copy |
| Order Code | 1611507 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI150Copy |
| Order Code | 1611507 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Axial |
| No. of Pins | 5Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 50kV |
| CTR Min | 10% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The OPI150 is a 1-channel 5-pin high speed Optically Coupled Isolator contains an infrared emitting diode and a NPN silicon phototransistor. The diode and phototransistor is then optically coupled by means of a light pipe and mounted in a high dielectric plastic housing. It is designed for applications that require very high isolation between input and output. It is suitable for requiring high voltage isolation between input and output, electrical isolation in dirty environments and office equipment.
- Hermetically sealed LED and photosensor
- Base contact lead for conventional transistor biasing
- 890nm LED peak wavelength
- 50mA Continuous forward current
- 3V Reverse voltage
Applications
Industrial, Medical
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 5Pins |
| Isolation Voltage | 50kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (10-Jun-2022) |
| Optocoupler Case Style | Axial |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 10% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006123 |
