Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part No2N2369ADCSM
Order Code1856803
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part No2N2369ADCSM
Order Code1856803
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN15V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN500mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN40hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleLCC
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max200°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
200°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
15V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
500mW
DC Current Gain hFE Min NPN
40hFE
Transistor Case Style
LCC
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008