Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRCS0603-0R04FT5 SMD Current Sense Resistor, 0.04 ohm, LRCS Series, 0603 [1608 Metric], 100 mW, ± 1%, Metal Film](https://my.element14.com/productimages/standard/en_GB/1506116-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0603-0R04FT5Copy
Order Code
Re-Reel1506128RL
Cut Tape1506128
Product RangeLRCS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0603-0R04FT5Copy
Order Code
Re-Reel1506128RL
Cut Tape1506128
Product RangeLRCS Series
Technical Datasheet
Resistance0.04ohm
Product RangeLRCS Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 600ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRCS Series
Power Rating
100mW
Resistor Technology
Metal Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
