Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS ULR1-R0025FT2 SMD Current Sense Resistor, 2500 µohm, ULR Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://my.element14.com/productimages/standard/en_GB/4917671-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoULR1-R0025FT2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4917668
Product RangeULR Series
Your Part Number
1,940 In Stock
Need more?
1,940 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM4.730 |
| 50+ | RM2.220 |
| 250+ | RM1.500 |
| 500+ | RM1.370 |
| 1000+ | RM1.200 |
| 2000+ | RM1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM23.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoULR1-R0025FT2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4917668
Product RangeULR Series
Technical Datasheet
Resistance2500µohm
Product RangeULR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
