Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS ULRG32512R0025FLFSLT SMD Current Sense Resistor, 2500 µohm, ULR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip](https://my.element14.com/productimages/standard/en_GB/4917671-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoULRG32512R0025FLFSLTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4917672
Product RangeULR Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | RM4.730 |
| 50+ | RM3.220 |
| 250+ | RM2.660 |
| 500+ | RM2.510 |
| 1000+ | RM2.300 |
| 2000+ | RM2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM23.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoULRG32512R0025FLFSLTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4917672
Product RangeULR Series
Technical Datasheet
Resistance2500µohm
Product RangeULR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
