Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMBRUSH/10Copy
Manufacturer Standard Lead Time7 weeks
Order Code5116967
Product RangeminiMEDIA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM37.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM37.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoMBRUSH/10Copy
Manufacturer Standard Lead Time7 weeks
Order Code5116967
Product RangeminiMEDIA Series
Technical Datasheet
Panel TypeBrush Panel
Rack U Height1U
Panel MaterialSteel
Body ColourSignal Black
External Height - Metric-
External Width - Metric254mm
External Height - Imperial-
External Width - Imperial10"
Product RangeminiMEDIA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Brush Panel
Panel Material
Steel
For Use With
10" Cabinets, Enclosures & Mini-Racks/Flight Cases
External Width - Metric
254mm
External Width - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Colour
Signal Black
External Height - Metric
-
External Height - Imperial
-
Product Range
miniMEDIA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
