Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSACWHNECopy
Manufacturer Standard Lead Time7 weeks
Order Code4850190
Also Known AsGTIN UPC EAN: 5055386513793
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSACWHNECopy
Manufacturer Standard Lead Time7 weeks
Order Code4850190
Also Known AsGTIN UPC EAN: 5055386513793
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type ARJ45 Socket
Connector Type BRJ45 Socket
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TUK SACWHNE is a high-performance unshielded inline RJ45 coupler, ideal for extending Cat6 cables and relocating sockets when necessary.
- Compact RJ45 coupler suitable for Cat6 connections
- Meets Cat6 and Cat6A UTP data transfer standards
- Suitable for use in PoE+ installations
- Durable fire retardant ABS housing
- Gold-plated phosphor bronze contacts
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
RJ45 Socket
SVHC
No SVHC (25-Jun-2025)
Connector Type A
RJ45 Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
