Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | SEKBTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5137000 |
| Also Known As | GTIN UPC EAN: 5055386514509 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM51.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM51.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | SEKBTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5137000 |
| Also Known As | GTIN UPC EAN: 5055386514509 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat8 |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Straight |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TUK SEKBT is a fully shielded, diecast keystone socket with toolless installation designed for Cat6A, Cat7 and Cat8 RJ45 terminations.
- Industry standard keystone format for wide compatibility with adaptors, faceplates and patch panels
- Conforms to IEC 60603-7-81/ ANSI/TIA 568-C.2-1 Cat8 standard
- Compliant with IEC60512-99-002 and suitable for use with 4PPoE applications (IEEE 802.3bt Type 4)
- Fully shielded, die-cast Zinc alloy body eliminates aliene cross-talk
- Convenient tool-less termination for easy installation, just a flush cutter is required to cut cable and trim cores
- Colour coded connections for T568A & B wiring
- Suitable for 22-26AWG cables with solid cores (0.4-0.76mm)
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Straight |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat8 |
| Connector Mounting | Cable Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444920 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
