Print Page
BS218
O-RING, NITRILE IMP PK50
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoBS218
Order Code7034659
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoBS218
Order Code7034659
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Seal Material-
Internal Diameter1.25"
External Diameter1.5"
Shaft Diameter-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Seal Material
-
External Diameter
1.5"
Product Range
TUK SGACK902S Keystone Coupler
Internal Diameter
1.25"
Shaft Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068