Print Page
PAR16E27BL
LAMP, PAR16 E14 BLUE COVER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoPAR16E27BL
Order Code1677840
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoPAR16E27BL
Order Code1677840
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length-
Lamp Base TypeE14 / SES
Luminous Flux-
Bulb Diameter50mm
Supply Voltage240V
Color Temperature Typ-
Power Rating40W
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Length
-
Luminous Flux
-
Supply Voltage
240V
Power Rating
40W
SVHC
No SVHC (07-Jul-2017)
Lamp Base Type
E14 / SES
Bulb Diameter
50mm
Color Temperature Typ
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054