Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNI-BALL |
|---|---|
| Manufacturer Part No | PX-30 YELLOWCopy |
| Order Code | 1717192 |
| Also Known As | GTIN UPC EAN: 4902778917381 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | UNI-BALL |
|---|---|
| Manufacturer Part No | PX-30 YELLOWCopy |
| Order Code | 1717192 |
| Also Known As | GTIN UPC EAN: 4902778917381 |
| Technical Datasheet | |
| Product Range | - |
| Marker / Pen Type | Permanent Marker |
| Ink Colour | Yellow |
| Tip Shape | Chisel Tip |
| SVHC | To Be Advised |
Product Overview
- Write on metal, wood, plastic, glass and stone
- Sharp, glossy finish
- Ideal for arts and crafts, plumbing, building and electrical applications
Technical Specifications
| Product Range | - |
|---|---|
| Ink Colour | Yellow |
| SVHC | To Be Advised |
| Marker / Pen Type | Permanent Marker |
|---|---|
| Tip Shape | Chisel Tip |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 96081010 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
