Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR604B
Order Code1338081
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR604B
Order Code1338081
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
On State Current Max6A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage-
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
On State Current Max
6A
Supply Voltage Max
253VAC
Supply Frequency
60Hz
Operating Temperature Max
70°C
SVHC
No SVHC (20-Jun-2016)
Supply Voltage Min
207VAC
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01