Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoPCR-240-1
Order Code1338082
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoPCR-240-1
Order Code1338082
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
On State Current Max1.1A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage1.5kV
Supply Frequency50Hz
Operating Temperature Min-
Operating Temperature Max-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
On State Current Max
1.1A
Supply Voltage Max
253VAC
Supply Frequency
50Hz
Operating Temperature Max
-
SVHC
No SVHC (20-Jun-2016)
Supply Voltage Min
207VAC
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01