Print Page
EPTTE1400-K-01000-B-4-A
Pressure Transmitter, Gauge, 0 bar, 10 bar, M8 x 1, Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPTTE1400-K-01000-B-4-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4574752
Product RangeEPTTE1400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,868.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,868.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPTTE1400-K-01000-B-4-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4574752
Product RangeEPTTE1400 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeVoltage
Operating Pressure Min0bar
Pressure Measurement TypeGauge
Operating Pressure Max10bar
Voltage Rating32VDC
Port StyleM8 x 1
Pressure Port SizeM8 x 1
Supply Current10mA
Transducer Connection / TerminationCable
Supply Voltage Min10VDC
Supply Voltage Max32VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEPTTE1400 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
32VDC
Pressure Port Size
M8 x 1
Transducer Connection / Termination
Cable
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
-
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Port Style
M8 x 1
Supply Current
10mA
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
EPTTE1400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08