Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No1961-0.5YCopy
Order Code1525996
Technical Datasheet
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Jacket ColourYellow
Product Range-
Technical Specifications
Cable Length - Metric
500mm
Jacket Colour
Yellow
Cable Length - Imperial
1.64ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
