Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No3089-5
Order Code1283776
Technical Datasheet
Connector Type AMini-DIN Plug 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Connector Type BMini-DIN Socket, 6 Way (PS/2), x 2 + SVGA Socket, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourGrey
Product Range-
Alternatives for 3089-5
3 Products Found
Product Overview
The 3089-5 is a 5m SVGA/PS2 keyboard mouse Extension Cable Set. The 3 cable plug to socket extension set features a high quality coax monitor extension cable as well as two mini 6 pin DIN cables which are designed for PS2 mouse and keyboard interfaces. Male to female extension cable sets which are moulded together to minimise those ‘lost' cables.
- 15-way HD Monitor connector with 3 core coax and 4 pair twisted cable
- Colour coded PS2 mouse and keyboard connectors
- High quality coax plug to socket cable
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
Mini-DIN Plug 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Socket, 6 Way (PS/2), x 2 + SVGA Socket, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.006