Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No8611ECopy
Order Code1517518
Technical Datasheet
Accessory TypeFaceplate
No. of Module Spaces2
Connector Body Material-
Connector ColourTransparent
Product Range-
Technical Specifications
Accessory Type
Faceplate
Connector Body Material
-
Product Range
-
No. of Module Spaces
2
Connector Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
