Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-100-209ACopy
Manufacturer Standard Lead Time3 weeks
Order Code4829602
Product RangeVTX-146 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM263.580 |
| 5+ | RM258.720 |
| 10+ | RM253.860 |
| 50+ | RM249.000 |
| 100+ | RM246.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM263.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-100-209ACopy
Manufacturer Standard Lead Time3 weeks
Order Code4829602
Product RangeVTX-146 Series
Technical Datasheet
Power Rating100VA
Primary Voltages115V, 230V
Secondary Voltages2 x 9V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsCable
Outer Diameter97mm
Height46mm
Secondary Current Nom5.55A
Product RangeVTX-146 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
100VA
Secondary Voltages
2 x 9V
Toroid Centre
Open
Transformer Terminals
Cable
Height
46mm
Product Range
VTX-146 Series
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
97mm
Secondary Current Nom
5.55A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
