Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-215-010-105Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829671
Product RangeVTX-215 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM49.390 |
| 10+ | RM48.400 |
| 25+ | RM47.420 |
| 50+ | RM46.430 |
| 100+ | RM45.440 |
| 500+ | RM44.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM49.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-215-010-105Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829671
Product RangeVTX-215 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 528V AC
Width20mm
Height15.25mm
Depth38mm
Product RangeVTX-215 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
VTX-215-010-105 is a 10W, compact SIP open style AC-DC power converter. It features wide input range accepting either AC or DC voltage, high efficiency, low power consumption and CLASS II reinforced insulation. This model is particularly suitable for industrial control, electric power, instrumentation and smart home applications which don’t have high requirement for dimension.
- Input voltage range from 85 - 528V AC (100 - 745V DC)
- 5V DC output voltage and 1000mA output current
- 1500µF capacitive load and 47 to 63Hz input frequency
- Input current is 0.3/0.15/0.1A max at 110/230/380V AC
- 4000V AC min dielectric strength (input to output (1Min, < 5mA))
- 50Mohm min insulation resistance at input to output (500V DC)
- Safety approvals IEC/EN/UL62368-1IEC/EN61558-1, IEC/EN60335-1
- UL94-V0 materials and 1 year warranty
- Used across 2-phase supply
- Operating temperature range from -40 to 85°C and dimension is 38 x 20 x 15.25mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 528V AC
Height
15.25mm
Product Range
VTX-215 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
20mm
Depth
38mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
