Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-GBPC2506-E4/51
Order Code9549404
Product RangeVS-GBPC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GBPC2506-E4/51
Order Code9549404
Product RangeVS-GBPC Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeVS-GBPC Series
Alternatives for VS-GBPC2506-E4/51
5 Products Found
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
VS-GBPC Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02