Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFDU4202-TR3
Order Code1469461
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFDU4202-TR3
Order Code1469461
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IrDA StandardSIR
Data Rate Max115.2Kbps
Peak Wavelength900nm
Data Transmission Distance8m
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Current1mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IrDA Standard
SIR
Peak Wavelength
900nm
Supply Voltage Min
2.4V
Supply Current
1mA
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Data Rate Max
115.2Kbps
Data Transmission Distance
8m
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27