Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY203-20STAP
Order Code1562359
Product RangeBY203
Technical Datasheet
Average Forward Current250mA
Diode ConfigurationSingle
Forward Voltage Max2.4V
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBY203
Qualification-
Alternatives for BY203-20STAP
1 Product Found
Technical Specifications
Average Forward Current
250mA
Forward Voltage Max
2.4V
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Diode Configuration
Single
Forward Surge Current
20A
Diode Case Style
SOD-57
Product Range
BY203
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78