Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT56M-TRCopy
Order Code1469366
Product RangeBYT56
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time100ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product RangeBYT56
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Alternatives for BYT56M-TR
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1.4V
Forward Surge Current
80A
Diode Case Style
SOD-64
Product Range
BYT56
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.44

