Print Page
F339X121033MCA2B0
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.001 µF, ± 20%, X1, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF339X121033MCA2B0Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904091
Product RangeF339X1 Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.470 |
| 50+ | RM1.670 |
| 100+ | RM1.510 |
| 250+ | RM1.380 |
| 500+ | RM1.240 |
| 1500+ | RM1.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF339X121033MCA2B0Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904091
Product RangeF339X1 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.001µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X330VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangeF339X1 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.001µF
Suppression Class
X1
Voltage Rating X
330VAC
dv/dt Rating
100V/µs
Lead Spacing
7.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
F339X1 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
