Print Page
F339X124748MDA2B0
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.0047 µF, ± 20%, X1, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF339X124748MDA2B0Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904093
Product RangeF339X1 Series
Your Part Number
956 In Stock
Need more?
956 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.910 |
| 50+ | RM2.610 |
| 100+ | RM1.890 |
| 250+ | RM1.730 |
| 500+ | RM1.560 |
| 1000+ | RM1.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF339X124748MDA2B0Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904093
Product RangeF339X1 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.0047µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X480V
Voltage Rating Y-
dv/dt Rating800V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangeF339X1 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.0047µF
Suppression Class
X1
Voltage Rating X
480V
dv/dt Rating
800V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
F339X1 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
