Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ICM6050ER551MACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5150161 |
| Product Range | ICM6050-A Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.590 |
| 10+ | RM17.170 |
| 50+ | RM15.190 |
| 100+ | RM14.370 |
| 200+ | RM13.540 |
| 500+ | RM12.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM21.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ICM6050ER551MACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5150161 |
| Product Range | ICM6050-A Series |
| Technical Datasheet | |
| DC Current Rating | 10A |
| Inductance | - |
| DC Resistance Max | 4000µohm |
| Product Range | ICM6050-A Series |
| Impedance | 550ohm |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 125V |
| Inductor Case / Package | 6050 [1513 Metric] |
| Product Length | 15mm |
| Product Width | 13mm |
| Product Height | 6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 10A |
|---|---|
| DC Resistance Max | 4000µohm |
| Impedance | 550ohm |
| Voltage Rating VDC | 125V |
| Product Length | 15mm |
| Product Height | 6mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | - |
|---|---|
| Product Range | ICM6050-A Series |
| Voltage Rating VAC | - |
| Inductor Case / Package | 6050 [1513 Metric] |
| Product Width | 13mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003558 |
